Part Details for S-873062EUP-AMBT2U by ABLIC Inc.
Overview of S-873062EUP-AMBT2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-873062EUP-AMBT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-873062EUP-AMBT2U-ND
|
DigiKey | IC REG LINEAR 3V 30MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5611 / $0.6575 | Buy Now |
DISTI #
S-873062EUP-AMBT2U
|
Avnet Americas | Linear Regulator Positive 3V 4.5mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-873062EUP-AMBT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
628-873062EUP-G
|
Mouser Electronics | Supervisory Circuits 3.0V with 6.2V Detec RoHS: Compliant | 0 |
|
$0.5610 / $1.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6580 | Buy Now |
DISTI #
S-873062EUP-AMBT2U
|
Avnet Americas | Linear Regulator Positive 3V 4.5mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-873062EUP-AMBT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
Part Details for S-873062EUP-AMBT2U
S-873062EUP-AMBT2U CAD Models
S-873062EUP-AMBT2U Part Data Attributes:
|
S-873062EUP-AMBT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-873062EUP-AMBT2U
ABLIC Inc.
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 3.072 V | |
Output Voltage1-Min | 2.928 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 2.5 mm |