Datasheets
S-873330EUP-APBT2G by: ABLIC Inc.

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN

Part Details for S-873330EUP-APBT2G by ABLIC Inc.

Overview of S-873330EUP-APBT2G by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S-873330EUP-APBT2G

Part # Distributor Description Stock Price Buy
DISTI # S-873330EUP-APBT2G-ND
DigiKey IC REG VOLT DET 1OUT SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $0.6575
  • 2,000 $0.6137
  • 5,000 $0.5830
  • 10,000 $0.5611
$0.5611 / $0.6575 Buy Now
DISTI # S-873330EUP-APBT2G
Avnet Americas Standard Regulator Pos 3.3V 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-873330EUP-APBT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1 $0.6000
  • 50,000 $0.5700
  • 100,000 $0.5400
  • 500,000 $0.5000
$0.5000 / $0.6000 Buy Now
DISTI # 628-S-873330EUP-APBG
Mouser Electronics Supervisory Circuits COMPOSITE POWER IC RoHS: Compliant 0
  • 1 $1.4500
  • 10 $1.3000
  • 100 $1.0100
  • 500 $0.8330
  • 1,000 $0.6490
  • 2,000 $0.6130
  • 5,000 $0.5820
  • 10,000 $0.5610
$0.5610 / $1.4500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.6580
  • 3,000 $0.6110
  • 5,000 $0.6020
  • 8,000 $0.5860
  • 10,000 $0.5770
  • 15,000 $0.5680
  • 25,000 $0.5600
$0.5600 / $0.6580 Buy Now

Part Details for S-873330EUP-APBT2G

S-873330EUP-APBT2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-873330EUP-APBT2G Part Data Attributes

S-873330EUP-APBT2G ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-873330EUP-APBT2G ABLIC Inc. Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABLIC INC
Part Package Code SOT-89
Package Description SOT-89, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ABLIC Inc.
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.45 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 24 V
Input Voltage-Min 4.3 V
JESD-30 Code R-PDSO-F5
Length 4.5 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.04 A
Output Voltage1-Max 3.38 V
Output Voltage1-Min 3.22 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOF
Package Equivalence Code FL5/6,.1,60
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2.4%
Width 2.5 mm

S-873330EUP-APBT2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-873330EUP-APBT2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-873330EUP-APBT2G by ABLIC Inc.

  • Please alert me when S-873330EUP-APBT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-873330EUP-APBT2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-873330EUP-APBT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-873330EUP-APBT2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-873330EUP-APBT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-873330EUP-APBT2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: