There are no models available for this part yet.
Overview of S-873330EUP-APBT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-873330EUP-APBT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-873330EUP-APBT2U
|
Avnet Americas | Linear Regulator Positive 3.3V 4.5mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-873330EUP-APBT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now | |
DISTI #
628-873330EUP-G
|
Mouser Electronics | Supervisory Circuits 3.3V with 3.0V Detec RoHS: Compliant | 0 |
|
$0.5610 / $1.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6580 | Buy Now |
CAD Models for S-873330EUP-APBT2U by ABLIC Inc.
Part Data Attributes for S-873330EUP-APBT2U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.45 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.04 A
|
Output Voltage1-Max
|
3.38 V
|
Output Voltage1-Min
|
3.22 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
FL5/6,.1,60
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.4%
|
Width
|
2.5 mm
|
Related Parts for S-873330EUP-APBT2U
-
S-1137D20-U5T1GLinear Regulator ICs
-
S-85S1PD34-I8T1USwitching Regulator or Controllers
-
S-8261ABTMD-G3TT2GPower Management Circuits
-
S-89430ACMC-HBUT2UOperational Amplifiers
-
S1KW16C-2NRectifier Diodes
-
S25FL032P0XNFI000Flash Memories
-
S-93C46BD0I-I8T1UEEPROMs
-
S24B5M150BLPower Supply Modules
-
S208T02Solid State Relays