Part Details for S-875258CUP-AHDT2U by ABLIC Inc.
Overview of S-875258CUP-AHDT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-875258CUP-AHDT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-875258CUP-AHDT2U-ND
|
DigiKey | IC REG LINEAR 5.2V 30MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5611 / $0.6575 | Buy Now |
DISTI #
S-875258CUP-AHDT2U
|
Avnet Americas | Linear Regulator Positive 5.2V 4.5mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-875258CUP-AHDT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
628-S-875258CUP-AHDU
|
Mouser Electronics | Supervisory Circuits COMPOSITE POWER IC RoHS: Compliant | 0 |
|
$0.5610 / $1.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6580 | Buy Now |