There are no models available for this part yet.
Overview of S-BOX 106 by Pawbol Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
TPS65230A2DCA | Texas Instruments | Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85 |
Price & Stock for S-BOX 106 by Pawbol Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PW-S-BOX106
|
TME | Enclosure: junction box, X: 100mm, Y: 100mm, Z: 50mm, IP65, grey Min Qty: 1 | 50 |
|
$2.2700 / $2.8500 | Buy Now |