Part Details for S-BOX 406C by Pawbol Sp zoo
Overview of S-BOX 406C by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6406CMS8E#PBF | Analog Devices | 3GHz, L N, R2R In Diff Amp/Drv | |
LTC1406CGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
LTC6406CUD#TRPBF | Analog Devices | 3GHz, L N, R2R In Diff Amp/Drv |
Price & Stock for S-BOX 406C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-S-BOX406C
|
TME | Enclosure: junction box, X: 140mm, Y: 190mm, Z: 70mm, IP65, black Min Qty: 1 | 10 |
|
$6.2300 / $8.3000 | Buy Now |