Part Details for S-BOX 416B by Pawbol Sp zoo
Overview of S-BOX 416B by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design |
Price & Stock for S-BOX 416B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-S-BOX416B
|
TME | Enclosure: multipurpose, X: 140mm, Y: 190mm, Z: 70mm, white, IP65 Min Qty: 1 | 53 |
|
$4.9000 / $6.0800 | Buy Now |