Part Details for S-E-100 by Easy Braid Co
Overview of S-E-100 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-E-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9516
|
Newark | Desoldering Braid, Sea Braid, Unfluxed .125" X 100 |Easybraid S-E-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7200 | Buy Now |
DISTI #
EB1184-ND
|
DigiKey | DESOLDR BRAID UNFLUX 0.125" 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$45.8500 / $52.9000 | Buy Now |
DISTI #
70403594
|
RS | Wick - Sea Braid .125, 100' | EasyBraid Co. S-E-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$48.4600 | RFQ |
DISTI #
10307247
|
TestEquity LLC | Desolder "g Braid, Sea Braid, Unfluxed .125" X 100' | 0 |
|
$53.7200 | Buy Now |