Part Details for S-EHU2-12/NEMA 4X by Altech Corporation
Overview of S-EHU2-12/NEMA 4X by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear |
Price & Stock for S-EHU2-12/NEMA 4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-EHU2-12/NEMA4X-ND
|
DigiKey | DOOR INTLK MECH FOR S-TS250 150- Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9900 | Buy Now |
DISTI #
845-SEHU212NEMA4X
|
Mouser Electronics | Circuit Breaker Accessories DOOR INTLK. MECH. FOR S-TS250 | 0 |
|
$157.5500 / $184.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$139.5500 | Buy Now |
DISTI #
10046912
|
TestEquity LLC | Altech S-EHU2-12/NEMA 4X Extended Rotary Handle Kit, Shaft 12", For TD125, TD/TS Series | 0 |
|
$201.2700 | Buy Now |