Part Details for S-GBJ1510F-TU-LT by Diodes Incorporated
Overview of S-GBJ1510F-TU-LT by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-GBJ1510F-TU-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 240A 1.05V7.5A 15A 1kV GBJ Bridge Rectifiers ROHS | 2 |
|
$0.4626 / $0.7849 | Buy Now |