Part Details for S-II-20 A/500 V by Phoenix Contact
Overview of S-II-20 A/500 V by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-II-20 A/500 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse insert - nominal current: 20 A - length: 50 mm - diameter: 22 mm - color: blue RoHS: Compliant | 0 |
|
$1.6100 / $2.3500 | Buy Now |
|
Master Electronics | Fuse insert - nominal current: 20 A - length: 50 mm - diameter: 22 mm - color: blue RoHS: Compliant | 0 |
|
$1.6100 / $2.3500 | Buy Now |