Part Details for S-L2980A22MC-TF-U by ABLIC Inc.
Overview of S-L2980A22MC-TF-U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-L2980A22MC-TF-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-L2980A22MC-TF-U-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4150 / $0.4539 | Buy Now |
DISTI #
S-L2980A22MC-TF-U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-L2980A22MC-TF-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
628-S-L2980A22MC-TFG
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 90uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.4140 / $0.4530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3910 / $0.4590 | Buy Now |
DISTI #
S-L2980A22MC-TF-U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-L2980A22MC-TF-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
S-L2980A22MC-TF-U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-L2980A22MC-TF-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4000 / $0.4400 | Buy Now |
Part Details for S-L2980A22MC-TF-U
S-L2980A22MC-TF-U CAD Models
S-L2980A22MC-TF-U Part Data Attributes
|
S-L2980A22MC-TF-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-L2980A22MC-TF-U
ABLIC Inc.
Fixed Positive LDO Regulator, 2.2V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.244 V | |
Output Voltage1-Min | 2.156 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |