Part Details for S-LBAT40HT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAT40HT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for S-LBAT40HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-LBAT40HT1G
|
Avnet Asia | Diode Schottky 40V 350mA 2-Pin SOD-323 T/R (Alt: S-LBAT40HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0106 / $0.0252 | Buy Now |
Part Details for S-LBAT40HT1G
S-LBAT40HT1G CAD Models
S-LBAT40HT1G Part Data Attributes:
|
S-LBAT40HT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT40HT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |