Part Details for S-PUTTY2-100-KIT by Shiu Li Technology LLC
Overview of S-PUTTY2-100-KIT by Shiu Li Technology LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-PUTTY2-100-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153-S-PUTTY2-100-KIT-ND
|
DigiKey | THERMAL PUTTY 100G PLUS APPLICAT Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
9 In Stock |
|
$89.3628 / $109.9800 | Buy Now |
DISTI #
70795745
|
Verical | Thermal Putty, 100g Cartridges Plus One Applicator, Blue Color, Thermal Conductivity 6.0W/-mk Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 50 |
|
$109.9800 | Buy Now |