Part Details for S-PUTTY2-100 by Shiu Li Technology LLC
Overview of S-PUTTY2-100 by Shiu Li Technology LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-PUTTY2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153-S-PUTTY2-100-ND
|
DigiKey | THERMAL PUTTY 100G, BLUE COLOR, Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
153 In Stock |
|
$56.7454 / $72.1400 | Buy Now |
DISTI #
70795768
|
Verical | Thermal Putty, 100g Cartridges, Blue Color, Thermal Conductivity 6.0W/-mk Min Qty: 2 Package Multiple: 1 Date Code: 2021 | Americas - 50 |
|
$69.2600 | Buy Now |