Part Details for S-TD125NU-FMU-LL-40 by Altech Corporation
Overview of S-TD125NU-FMU-LL-40 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-TD125NU-FMU-LL-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-TD125NU-FMU-LL-40-ND
|
DigiKey | CIRCUIT BREAKER 40A480V AC 3P 35 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$493.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$348.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$366.7900 / $388.2200 | Buy Now |
DISTI #
10046485
|
TestEquity LLC | Altech S-TD125NU-FMU-LL-40 Circuit Breaker, FMU Adj-Thermal, Fixed-Magnetic, NU, 40A, TD/TS Series | 0 |
|
$522.5000 | Buy Now |
Part Details for S-TD125NU-FMU-LL-40
S-TD125NU-FMU-LL-40 CAD Models
S-TD125NU-FMU-LL-40 Part Data Attributes:
|
S-TD125NU-FMU-LL-40
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S-TD125NU-FMU-LL-40
Altech Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 90 mm | |
Body Height | 88.81 mm | |
Body Length or Diameter | 164 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |