Part Details for S-TD125NU-FTU-LL-60 by Altech Corporation
Overview of S-TD125NU-FTU-LL-60 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-TD125NU-FTU-LL-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-TD125NU-FTU-LL-60-ND
|
DigiKey | CIRCUIT BREAKER 60A480V AC 3P 35 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.7700 | Buy Now |
DISTI #
71239682
|
RS | MOLDED CASE CIRCUIT BREAKER,60A/480V AC, 3 POLE, 35kA | Altech Corp S-TD125NU-FTU-LL-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$403.8900 / $448.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$329.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$332.2300 / $357.9300 | Buy Now |
Part Details for S-TD125NU-FTU-LL-60
S-TD125NU-FTU-LL-60 CAD Models
S-TD125NU-FTU-LL-60 Part Data Attributes
|
S-TD125NU-FTU-LL-60
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S-TD125NU-FTU-LL-60
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 90 mm | |
Body Height | 88.81 mm | |
Body Length or Diameter | 164 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |