Part Details for S-TS250NU-FTU-LL-225 by Altech Corporation
Overview of S-TS250NU-FTU-LL-225 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-TS250NU-FTU-LL-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-TS250NU-FTU-LL-225-ND
|
DigiKey | CIRCUIT BREAKER 225A480V AC 3P 3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$828.4100 | Buy Now |
DISTI #
71239838
|
RS | MOLDED CASE CIRCUIT BREAKER,225A/480V AC, 3 POLE, 35kA | Altech Corp S-TS250NU-FTU-LL-225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$653.6000 / $726.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$607.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$615.1500 / $651.0900 | Buy Now |
DISTI #
10046420
|
TestEquity LLC | Altech S-TS250NU-FTU-LL-225 Circuit Breaker, FTU Fixed-Thermal/Magnetic, NU, 225A, TD/TS Series | 0 |
|
$876.2800 | Buy Now |
Part Details for S-TS250NU-FTU-LL-225
S-TS250NU-FTU-LL-225 CAD Models
S-TS250NU-FTU-LL-225 Part Data Attributes
|
S-TS250NU-FTU-LL-225
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S-TS250NU-FTU-LL-225
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 105 mm | |
Body Height | 86 mm | |
Body Length or Diameter | 178 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 225 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |