Part Details for S-TS800NU-FTU-LL-600 by Altech Corporation
Overview of S-TS800NU-FTU-LL-600 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-TS800NU-FTU-LL-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-TS800NU-FTU-LL-600-ND
|
DigiKey | CIRCUIT BREAKER 600A480V AC 3P 3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,054.8200 | Buy Now |
DISTI #
71239847
|
RS | MOLDED CASE CIRCUIT BREAKER,600A/480V AC, 3 POLE, 35kA | Altech Corp S-TS800NU-FTU-LL-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,058.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,937.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,908.9700 / $2,017.5500 | Buy Now |
DISTI #
10046427
|
TestEquity LLC | Altech S-TS800NU-FTU-LL-600 Circuit Breaker, FTU Fixed-Thermal/Magnetic, NU, 600A, TD/TS Series | 0 |
|
$2,794.6200 | Buy Now |
Part Details for S-TS800NU-FTU-LL-600
S-TS800NU-FTU-LL-600 CAD Models
S-TS800NU-FTU-LL-600 Part Data Attributes
|
S-TS800NU-FTU-LL-600
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S-TS800NU-FTU-LL-600
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 210 mm | |
Body Height | 135 mm | |
Body Length or Diameter | 428 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 18000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |