Part Details for S.120A by FACOM
Overview of S.120A by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for S.120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M0149
|
Newark | Sliding T Bar, 1/2" Sq Drv, S.120A, Drive Size - Metric:-, Wrench Type:Sliding T Bar, Product Range:-, Svhc:No Svhc (17-Dec-2015), Drive Size - Imperial:0.5" Rohs Compliant: Na |Facom S.120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1100 / $41.3400 | Buy Now |
Part Details for S.120A
S.120A CAD Models
S.120A Part Data Attributes
|
S.120A
FACOM
Buy Now
|
Compare Parts:
S.120A
FACOM
|
Samacsys Manufacturer | FACOM |