Part Details for S005120BC3SC/C1 by iPixel LED Light Co Ltd
Overview of S005120BC3SC/C1 by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S005120BC3SC/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S005120BC3SC/C1
|
TME | LED tape, RGB, 2835, 24V, LED/m: 120, 5mm, white PCB, IP20, 120° Min Qty: 1 | 0 |
|
$11.1000 / $15.1200 | RFQ |