Part Details for S008144CA4SA1/C1 (RGB+4000K IP20) by iPixel LED Light Co Ltd
Overview of S008144CA4SA1/C1 (RGB+4000K IP20) by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for S008144CA4SA1/C1 (RGB+4000K IP20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S008144CA4S1-RGBNW
|
TME | Programmable LED tape, RGBW, 5050, 5V, LED/m: 144, 8mm, black PCB Min Qty: 1 | 93 |
|
$26.5000 / $34.0000 | Buy Now |