Part Details for S01-05-R-CS681 by TE Connectivity
Overview of S01-05-R-CS681 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-681XGBB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
1008CS-681XJLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1206CS-681XGLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for S01-05-R-CS681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002278517
|
Sager | TE Connectivity | 0 |
|
Buy Now |