Part Details for S012070CA4SA1 (RGB+4000K IP20) by iPixel LED Light Co Ltd
Overview of S012070CA4SA1 (RGB+4000K IP20) by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S012070CA4SA1 (RGB+4000K IP20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S012070CA4S1-RGBNW
|
TME | Programmable LED tape, RGBW, 5050, 5V, LED/m: 70, 12mm, white PCB Min Qty: 5 | 10 |
|
$15.2100 / $15.7000 | Buy Now |