There are no models available for this part yet.
Overview of S012840ZC5PZ/C1 by iPixel LED Light Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S012840ZC5PZ/C1 by iPixel LED Light Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S012840ZC5PZ
|
TME | COB LED tape, RGBW, 24V, LED/m: 840, 12mm, white PCB, IP20, 180° Min Qty: 5 | 0 |
|
$10.3400 / $11.7000 | RFQ |