Part Details for S04B-J21SK-GGXR(LF)(AU) by JST Manufacturing
Overview of S04B-J21SK-GGXR(LF)(AU) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S04B-J21SK-GGXR(LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 84 |
|
$4.4289 / $7.1820 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 1 |
|
$2.3940 / $4.3180 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 105 |
|
$2.3940 / $4.3180 | Buy Now |
Part Details for S04B-J21SK-GGXR(LF)(AU)
S04B-J21SK-GGXR(LF)(AU) CAD Models
S04B-J21SK-GGXR(LF)(AU) Part Data Attributes
|
S04B-J21SK-GGXR(LF)(AU)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S04B-J21SK-GGXR(LF)(AU)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.435 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S04B-J21SK-GGXR(LF)(AU)
This table gives cross-reference parts and alternative options found for S04B-J21SK-GGXR(LF)(AU). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S04B-J21SK-GGXR(LF)(AU), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S04B-J28SK-GGXQ1R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S04B-J21SK-GGXR(LF)(AU) vs S04B-J28SK-GGXQ1R |
90649-3304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S04B-J21SK-GGXR(LF)(AU) vs 90649-3304 |
90649-3404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S04B-J21SK-GGXR(LF)(AU) vs 90649-3404 |
DF1E-4P-2.5DS(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Hirose Electric Co Ltd | S04B-J21SK-GGXR(LF)(AU) vs DF1E-4P-2.5DS(00) |
MB(04)P-90S(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S04B-J21SK-GGXR(LF)(AU) vs MB(04)P-90S(LF)(SN) |
HMC7125-01-0422 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hosiden Corporation | S04B-J21SK-GGXR(LF)(AU) vs HMC7125-01-0422 |
S04B-J21SK-GGYR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S04B-J21SK-GGXR(LF)(AU) vs S04B-J21SK-GGYR |
CPI1704-0101F | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | S04B-J21SK-GGXR(LF)(AU) vs CPI1704-0101F |
FCN-815P004-TY | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S04B-J21SK-GGXR(LF)(AU) vs FCN-815P004-TY |
172683-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S04B-J21SK-GGXR(LF)(AU) vs 172683-4 |