Part Details for S05B-ZESK-2D(T)(LF)(SN) by JST Manufacturing
Overview of S05B-ZESK-2D(T)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S05B-ZESK-2D(T)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S05BZESK2DTLFSN
|
Mouser Electronics | Headers & Wire Housings ZE HEADER (SIDE) RoHS: Compliant | 926 |
|
$0.3140 / $0.7600 | Buy Now |
|
Future Electronics | 5 Position 1 Row 1.5 mm Pitch Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 1056 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3350 / $0.3600 | Buy Now |
|
Quest Components | 1594 |
|
$0.3380 / $0.8450 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3068 |
|
$0.1690 / $1.1120 | Buy Now |
Part Details for S05B-ZESK-2D(T)(LF)(SN)
S05B-ZESK-2D(T)(LF)(SN) CAD Models
S05B-ZESK-2D(T)(LF)(SN) Part Data Attributes
|
S05B-ZESK-2D(T)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S05B-ZESK-2D(T)(LF)(SN)
JST Manufacturing
CONN HEADER 5POS 1.5MM T/H R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S05B-ZESK-2D(T)(LF)(SN)
This table gives cross-reference parts and alternative options found for S05B-ZESK-2D(T)(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S05B-ZESK-2D(T)(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50020-8105 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S05B-ZESK-2D(T)(LF)(SN) vs 50020-8105 |
S05B-ZFSS-2(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S05B-ZESK-2D(T)(LF)(SN) vs S05B-ZFSS-2(LF)(SN) |
S05B-CZHK-B-1(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S05B-ZESK-2D(T)(LF)(SN) vs S05B-CZHK-B-1(LF)(SN) |
5-353303-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | S05B-ZESK-2D(T)(LF)(SN) vs 5-353303-5 |
353303-5 | CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S05B-ZESK-2D(T)(LF)(SN) vs 353303-5 |
S05B-ZFSS-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S05B-ZESK-2D(T)(LF)(SN) vs S05B-ZFSS-2 |
S05B-CZHK-B-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S05B-ZESK-2D(T)(LF)(SN) vs S05B-CZHK-B-1 |
S5B-ZR-3.4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S05B-ZESK-2D(T)(LF)(SN) vs S5B-ZR-3.4 |
353303-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | S05B-ZESK-2D(T)(LF)(SN) vs 353303-5 |