Part Details for S05K35GS2 by TDK Epcos
Overview of S05K35GS2 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S05K35GS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 35VAC/45VDC 100A 56V Radial T/R RoHS: Compliant |
64900 In Stock |
|
$0.1140 / $0.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 4500 |
|
$0.0788 / $0.5250 | Buy Now |
|
Quest Components | 3600 |
|
$0.1050 / $0.7000 | Buy Now |