Part Details for S075X150T1D by Panduit Corp
Overview of S075X150T1D by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S075X150T1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2984
|
Newark | Dot Matrix, Self-Lam Label, Polyvinylide |Panduit S075X150T1D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-S075X150T1D
|
Mouser Electronics | Wire Ducting & Raceways Dot Matrix, Self-Lam Label, Polyvinylidene, 0.75" Width x 1.50" Length, 0.50" POA, Clear/White. RoHS: Compliant | 0 |
|
$0.1150 / $0.1700 | Order Now |
DISTI #
70327819
|
RS | Self-Lam Label, Vinyl, .75" W X 1.5" H, .50" POA, Clear/White | Panduit S075X150T1D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.0990 | RFQ |
|
Onlinecomponents.com | The dot matrix self-laminating adhesive label is made of polyvinylidene and is supplied on fan-fold sheets with 6 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for cables or wires and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 5000. RoHS: Compliant |
5348 In Stock |
|
$0.1217 / $0.1255 | Buy Now |
DISTI #
000000000003584711
|
Sager | Wire Ducting & Raceways Dot Matrix, Self-Lam Label, Polyvinylidene, 0.75 Width x 1.50 Length, 0.50 POA, Clear/White. | 0 |
|
Buy Now | |
|
Master Electronics | The dot matrix self-laminating adhesive label is made of polyvinylidene and is supplied on fan-fold sheets with 6 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for cables or wires and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 5000. RoHS: Compliant |
5348 In Stock |
|
$0.1217 / $0.1255 | Buy Now |