Part Details for S07BFL by DC Components Co Ltd
Overview of S07BFL by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S07BFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S07BFL-DC
|
TME | Diode: rectifying, SMD, 100V, 0.7A, SOD123F, Ufmax: 1.1V, Ifsm: 25A Min Qty: 20 | 0 |
|
$0.0156 / $0.0400 | RFQ |