-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3584
|
Newark | Wire-To-Board Connector, Xad Series, Through Hole, Header, 8, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S08B-XADSS-N(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$0.6420 / $1.3600 | Buy Now |
|
Future Electronics | 8 Position 2.5 mm Side Entry Header RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Box | 0Box |
|
$0.8700 / $0.9450 | Buy Now |
DISTI #
JSTS08B-XADSS-N(LF)(SN)
|
Heilind Electronics | Americas - 12 in Stock |
|
$0.8712 / $0.9438 | Buy Now | |
DISTI #
66321690
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2201 | Americas - 764 |
|
$0.9337 / $1.0564 | Buy Now |
DISTI #
73542660
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 129 |
|
$0.6450 / $0.8350 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2095 |
|
$2.5789 / $6.2899 | Buy Now |
|
Quest Components | 611 |
|
$0.9960 / $2.4900 | Buy Now | |
|
Quest Components | 1676 |
|
$2.9484 / $8.4240 | Buy Now | |
DISTI #
JSTS08B-XADSS-N(LF)(SN)
|
Interstate Connecting Components | 4 |
|
$0.8712 / $0.9438 | Buy Now | |
DISTI #
C1S404000075006
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant pbFree: No Container: Bulk | 129 |
|
$0.5160 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S08B-XADSS-N(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S08B-XADSS-N(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |