-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8045
|
Newark | Rfi Shield Clip, Ss, 4.7Mm X4.7Mm X 1.3Mm, Clip Type:Rfi Shield Clip, Clip Diameter:-, Mounting Hole Dia:-, Product Range:- Rohs Compliant: Yes |Harwin S0981-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5195 |
|
$0.1790 / $0.2280 | Buy Now |
DISTI #
952-2518-1-ND
|
DigiKey | RFI SHIELD CLIP R/A TIN SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54135 In Stock |
|
$0.1578 / $0.5500 | Buy Now |
DISTI #
855-S0981-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shld Can CrnrClp 0.2-.25MM Thick Can RoHS: Compliant | 72031 |
|
$0.1610 / $0.5500 | Buy Now |
DISTI #
S0981-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shld Can CrnrClp 0.2-.25MM Thick Can RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1570 / $0.1690 | Buy Now |
DISTI #
S0981-46R
|
Avnet Abacus | EZ-Shield Clip, SMT, Corner, Stainless Steel, tin, Tape & Reeled (Alt: S0981-46R) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | Abacus - 102000 |
|
Buy Now | |
DISTI #
S0981-46R
|
Avnet Asia | EZ-Shield Clip, SMT, Corner, Stainless Steel, tin, Tape & Reeled (Alt: S0981-46R) RoHS: Compliant Min Qty: 54000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3754414
|
element14 Asia-Pacific | CLIP, RFI SHIELD CAN, RA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3251 / $0.4454 | Buy Now |
DISTI #
3754414
|
Farnell | CLIP, RFI SHIELD CAN, RA RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.3521 / $0.4874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy