Part Details for S09D GZ14-90 by Pneumatic Components Limited (PCL)
Overview of S09D GZ14-90 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS09D | Texas Instruments | Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-SOIC 0 to 70 | |
SN74LS09DRE4 | Texas Instruments | Quad 2-input positive-AND gates with open collector outputs 14-SOIC 0 to 70 | |
SN74HCS09DR | Texas Instruments | 4-ch 2-input 2-V to 6-V AND gate with open-drain outputs and Schmitt-trigger inputs 14-SOIC -40 to 125 |
Price & Stock for S09D GZ14-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S09D-GZ14-90
|
TME | Quick connection coupling, angled 90°, max.15bar, brass, D1: 13mm Min Qty: 1 | 0 |
|
$14.0000 / $16.0700 | RFQ |