Part Details for S1-24-BD by Cynergy3 Components
Overview of S1-24-BD by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1-24-BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4914
|
Newark | Hv Rr 1 N/C 1.5Kv, 24V Coil, Diode |Sensata/cynergy3 S1-24-BD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4200 / $35.7300 | Buy Now |
DISTI #
725-S1-24-BD-ND
|
DigiKey | RELAY REED 1 N/C 1.5KV 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3755 | Buy Now |
|
Onlinecomponents.com | HV RR 1 N/C 1.5kV, 24V coil, diode RoHS: Compliant | 0 |
|
$21.8300 / $28.6600 | Buy Now |
DISTI #
000000000006096771
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$24.3700 / $27.7000 | Buy Now |