Part Details for S10040230GT by Qorvo
Overview of S10040230GT by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10040230GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-S10040230GT
|
Mouser Electronics | RF Amplifier 40-1000MHz NF 5dB Gain 23.5dB GaAs RoHS: Compliant | 0 |
|
$64.4200 / $74.0800 | Order Now |
Part Details for S10040230GT
S10040230GT CAD Models
S10040230GT Part Data Attributes
|
S10040230GT
Qorvo
Buy Now
Datasheet
|
Compare Parts:
S10040230GT
Qorvo
Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 23.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 250 mA | |
Technology | HYBRID |
Alternate Parts for S10040230GT
This table gives cross-reference parts and alternative options found for S10040230GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10040230GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8740250GTH | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | S10040230GT vs D8740250GTH |
MHW6272 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Freescale Semiconductor | S10040230GT vs MHW6272 |
BGY87B | RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | S10040230GT vs BGY87B |
S8740220P | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | S10040230GT vs S8740220P |
MC-7847-AZ | Wide Band Low Power Amplifier, 1 Func, GAAS | Renesas Electronics Corporation | S10040230GT vs MC-7847-AZ |
S10040200P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | S10040230GT vs S10040200P |
R2005300L | Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | S10040230GT vs R2005300L |
S7540340 | Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | S10040230GT vs S7540340 |
S10040340 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | S10040230GT vs S10040340 |
BGY835C | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | S10040230GT vs BGY835C |