Part Details for S100X075YAJ by Panduit Corp
Overview of S100X075YAJ by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X075YAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5176
|
Newark | Laser, poly, slflm,1"wx.75"lx.25"h, wh2500 Rohs Compliant: Yes |Panduit S100X075YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$144.0900 / $178.5300 | Buy Now |
DISTI #
08J3923
|
Newark | Cable Id Markers, Self Laminating, White, Polyester, 25.4Mm X 19.1Mm, Pk2500, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 19.1Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White Rohs Compliant: Yes |Panduit S100X075YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$200.9000 | Buy Now |
DISTI #
298-10677-ND
|
DigiKey | LABEL SELF LAMINATING WHT 91/SHT Min Qty: 2500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0678 / $0.0783 | Buy Now |
DISTI #
S100X075YAJ
|
Avnet Americas | Cable Accessories Label Polyester - Labels that come on sheets or rolls (Alt: S100X075YAJ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$45.7100 | Buy Now |
DISTI #
644-S100X075YAJ
|
Mouser Electronics | Wire Labels & Markers LASER SELF-LAM LABELS RoHS: Compliant | 75000 |
|
$0.0790 / $0.0800 | Buy Now |
DISTI #
70989868
|
RS | Self-Laminating Labels, Used For Laser/Ink Jet, 0.75"L x 1"W, Polyester, White | Panduit S100X075YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Package | 0 |
|
$147.8000 / $169.8800 | RFQ |
DISTI #
PANS100X075YAJ
|
Heilind Electronics | Laser/Inkjet, Self-Lam Label, Polyester, | Americas - 0 in Stock |
|
$0.0513 / $0.0656 | Buy Now |
|
Onlinecomponents.com | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 91 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm). It comes in packages of 2500. RoHS: Compliant |
10000 In Stock 25000 On Order |
|
$0.0698 / $0.0750 | Buy Now |
DISTI #
82116611
|
Verical | Cable Markers Printable Adhesive Polyester White RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 10000 |
|
$0.0907 / $0.0975 | Buy Now |
DISTI #
S100X075YAJ
|
TTI | Wire Labels & Markers LASER SELF-LAM LABELS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.0550 / $0.0570 | Buy Now |