Part Details for S100X125VA1Y by Panduit Corp
Overview of S100X125VA1Y by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X125VA1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9650
|
Newark | Wire & Cable Marker, 25.4 X 31.8Mm, Wht, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 31.8Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit S100X125VA1Y (Alternate Part Number: 07498343938 Min Qty: 2 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$111.3000 / $137.9000 | Buy Now |
DISTI #
298-18688-ND
|
DigiKey | LABEL SELF LAMINATNG 1X1.25" WHT Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
10000 In Stock |
|
$0.0540 / $0.0708 | Buy Now |
DISTI #
S100X125VA1Y
|
Avnet Americas | WHITE PRINT-ON AREA, VINYL LABEL - Labels that come on sheets or rolls (Alt: S100X125VA1Y) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Roll | 0 |
|
$0.0391 | Buy Now |
DISTI #
644-S100X125VA1Y
|
Mouser Electronics | Wire Labels & Markers 12-10AWG WHT PRNT ON 1.25X1.0 2500PC ROL RoHS: Compliant | 12110 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
71264050
|
RS | ThermTrans, Self-Lam Label, Vinyl, 1.00" | Panduit S100X125VA1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
PANS100X125VA1Y
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 1.00 | Americas - 0 in Stock3750 On Order |
|
$0.0432 / $0.0468 | Buy Now |
|
Onlinecomponents.com | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 – 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. RoHS: Compliant |
17500 In Stock 240000 Factory Stock |
|
$0.0556 / $0.0657 | Buy Now |
DISTI #
71245561
|
Verical | Cable Markers Printable Adhesive Vinyl White RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2323 | Americas - 17500 |
|
$0.0773 / $0.0912 | Buy Now |
DISTI #
S100X125VA1Y
|
Avnet Americas | WHITE PRINT-ON AREA, VINYL LABEL - Labels that come on sheets or rolls (Alt: S100X125VA1Y) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Roll | 0 |
|
$0.0391 | Buy Now |
DISTI #
000000000001503898
|
Sager | Wire Labels & Markers 12-10AWG WHT PRNT ON 1.25X1.0 2500PC ROL Min Qty: 5000 | 0 |
|
$0.0343 / $0.0432 | Buy Now |
Part Details for S100X125VA1Y
S100X125VA1Y CAD Models
S100X125VA1Y Part Data Attributes:
|
S100X125VA1Y
Panduit Corp
Buy Now
|
Compare Parts:
S100X125VA1Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |