Part Details for S100X150VBC by Panduit Corp
Overview of S100X150VBC by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150VBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8528
|
Newark | P1 Cassette, Self-Lam Label, Vinyl, 1.00 |Panduit S100X150VBC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3800 / $84.5300 | Buy Now |
DISTI #
298-18693-ND
|
DigiKey | LABEL SELF LAMINATING BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$79.9657 / $90.2800 | Buy Now |
DISTI #
S100X150VBC
|
Avnet Americas | 1.00" X 1.50" BLUE SELF - Labels that come on sheets or rolls (Alt: S100X150VBC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$59.7600 | Buy Now |
DISTI #
644-S100X150VBC
|
Mouser Electronics | Wire Labels & Markers P1 Cass Self Lam 1.00x1.50 Clear/BL RoHS: Compliant | 0 |
|
$79.9600 / $87.6900 | Order Now |
DISTI #
PANS100X150VBC
|
Heilind Electronics | P1 CASSETTE, SELF-LAM LABEL, V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The portable printer self-laminating labels are clear vinyl with a blue print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette. RoHS: Compliant |
10 In Stock |
|
$83.8300 / $93.2900 | Buy Now |
DISTI #
64974606
|
Verical | Cable Markers Printable Adhesive Vinyl Blue Min Qty: 10 Package Multiple: 10 Date Code: 2244 | Americas - 10 |
|
$121.2770 | Buy Now |
DISTI #
S100X150VBC
|
Avnet Americas | 1.00" X 1.50" BLUE SELF - Labels that come on sheets or rolls (Alt: S100X150VBC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$59.7600 | Buy Now |
DISTI #
000000000002498990
|
Sager | Wire Labels & Markers P1 Cass Self Lam 1.00x1.50 Clear/BL Min Qty: 1 | 0 |
|
$62.2900 / $78.5800 | Buy Now |
|
Master Electronics | The portable printer self-laminating labels are clear vinyl with a blue print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette. RoHS: Compliant |
10 In Stock |
|
$83.8300 / $93.2900 | Buy Now |
Part Details for S100X150VBC
S100X150VBC CAD Models
S100X150VBC Part Data Attributes:
|
S100X150VBC
Panduit Corp
Buy Now
|
Compare Parts:
S100X150VBC
Panduit Corp
|
Samacsys Manufacturer | Panduit |