Part Details for S100X150VIC by Panduit Corp
Overview of S100X150VIC by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150VIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5047
|
Newark | P1 Vyl Self-Lam Cass,1"x1.5"x.5",cl/Yl Rohs Compliant: Yes |Panduit S100X150VIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6600 / $67.5800 | Buy Now |
DISTI #
09P8530
|
Newark | P1 Cassette, Self-Lam Label, Vinyl, 1.00 Rohs Compliant: Yes |Panduit S100X150VIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3800 / $73.0100 | Buy Now |
DISTI #
298-18695-ND
|
DigiKey | LABEL SELF LAMINATNG 1"X1.5" YLW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$76.1616 / $85.9900 | Buy Now |
DISTI #
S100X150VIC
|
Avnet Americas | 1.00" X 1.50" YELLOW SELF - Labels that come on sheets or rolls (Alt: S100X150VIC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$56.9200 | Buy Now |
DISTI #
644-S100X150VIC
|
Mouser Electronics | Wire Labels & Markers P1 Cassette Self-Lam Lab RoHS: Compliant | 0 |
|
$76.1600 / $85.9600 | Order Now |
DISTI #
71264053
|
RS | P1 Cassette, Self-Lam Label, Vinyl, 1.00 | Panduit S100X150VIC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1100 / $85.9900 | RFQ |
DISTI #
PANS100X150VIC
|
Heilind Electronics | P1 Cassette, Self-Lam Label, Vinyl, 1.00 | Americas - 0 in Stock |
|
$62.8708 / $65.9130 | Buy Now |
|
Onlinecomponents.com | The portable printer self-laminating labels are clear vinyl with a yellow print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette. RoHS: Compliant |
7 In Stock |
|
$79.5600 / $97.7400 | Buy Now |
DISTI #
59169091
|
Verical | Labels Self Laminating Label Vinyl Yellow 25.4x38.1mm RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2128 | Americas - 7 |
|
$111.4806 | Buy Now |
DISTI #
S100X150VIC
|
Avnet Americas | 1.00" X 1.50" YELLOW SELF - Labels that come on sheets or rolls (Alt: S100X150VIC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$56.9200 | Buy Now |
Part Details for S100X150VIC
S100X150VIC CAD Models
S100X150VIC Part Data Attributes:
|
S100X150VIC
Panduit Corp
Buy Now
|
Compare Parts:
S100X150VIC
Panduit Corp
|
Samacsys Manufacturer | Panduit |