Part Details for S100X220FAL by Panduit Corp
Overview of S100X220FAL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X220FAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9232
|
Newark | Wire Marker, Po, 25.4Mm X 55.9Mm, Wht, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 55.9Mm, Marker Material:Po (Polyolefin), Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit S100X220FAL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-20353-ND
|
DigiKey | LABEL SELF LAMINATNG 1"X2.2" WHT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.2103 | Buy Now |
DISTI #
70904311
|
RS | Laser only, White, self-laminating polyolefin label, 1 W x 2.2 H, 1.10 | Panduit S100X220FAL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$140.1600 / $154.0200 | RFQ |
|
Onlinecomponents.com | The laser self-laminating adhesive label is made of polyolefin and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a white colored print-on area 1.1" (27.9 mm) high for LabelCore(TM) Sleeves - NWSLC-7Y wires and a clear overlaminate. It is 1.0" wide and 2.2" long (25.4 x 55.9 mm). It comes in packages of 1000. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for S100X220FAL
S100X220FAL CAD Models
S100X220FAL Part Data Attributes
|
S100X220FAL
Panduit Corp
Buy Now
|
Compare Parts:
S100X220FAL
Panduit Corp
|
Samacsys Manufacturer | Panduit |