Part Details for S100X225VADY by Panduit Corp
Overview of S100X225VADY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X225VADY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9654
|
Newark | Wire Marker, Vinyl, 25.4Mm X 57.2Mm, Wht, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 57.2Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit S100X225VADY (Alternate Part Number: 07498343960 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$1,089.0200 | Buy Now |
DISTI #
298-20355-ND
|
DigiKey | LABEL SELF LAMINATNG 1X2.25" WHT Min Qty: 5000 Lead time: 3 Weeks Container: Bulk |
10000 In Stock |
|
$0.1714 / $0.2046 | Buy Now |
DISTI #
S100X225VADY
|
Avnet Americas | Cable Marker Self-Laminating 25.4 x 57.2mm Vinyl Film White Roll - Labels that come on sheets or rolls (Alt: S100X225VADY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.1281 | Buy Now |
DISTI #
644-S100X225VADY
|
Mouser Electronics | Wire Labels & Markers 1 X 2.44 WHITE VINYL RoHS: Compliant | 0 |
|
$0.1730 / $0.1880 | Order Now |
DISTI #
PANS100X225VADY
|
Heilind Electronics | Dot Matrix, Self-Lam Label, Vinyl, 1.00 | Americas - 0 in Stock |
|
$0.1415 / $0.1484 | Buy Now |
|
Onlinecomponents.com | The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 7 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for cables or wires and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 5000. RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.1753 / $0.1996 | Buy Now |
DISTI #
S100X225VADY
|
Avnet Americas | Cable Marker Self-Laminating 25.4 x 57.2mm Vinyl Film White Roll - Labels that come on sheets or rolls (Alt: S100X225VADY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.1281 | Buy Now |
DISTI #
000000000001503915
|
Sager | Wire Labels & Markers 1 X 2.44 WHITE VINYL Min Qty: 5000 | 0 |
|
$0.1122 / $0.1180 | Buy Now |
DISTI #
2892894
|
element14 Asia-Pacific | WIRE MARKER, VINYL, 25.4MM X 57.2MM, WHT RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$1,033.2032 / $1,147.3745 | Buy Now |
DISTI #
2892894
|
Farnell | WIRE MARKER, VINYL, 25.4MM X 57.2MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$1,085.2296 / $1,130.4407 | Buy Now |
Part Details for S100X225VADY
S100X225VADY CAD Models
S100X225VADY Part Data Attributes:
|
S100X225VADY
Panduit Corp
Buy Now
|
Compare Parts:
S100X225VADY
Panduit Corp
|
Samacsys Manufacturer | Panduit |