Part Details for S100X225VBC by Panduit Corp
Overview of S100X225VBC by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X225VBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3289
|
Newark | P1 Cassette, Self-Lam Label, Vinyl, 1.00 |Panduit S100X225VBC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3900 / $88.0100 | Buy Now |
DISTI #
298-23425-ND
|
DigiKey | LABEL SELF LAMINATING BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2533 / $94.0000 | Buy Now |
DISTI #
S100X225VBC
|
Avnet Americas | 1.00" X 2.25" BLUE SELF - Labels that come on sheets or rolls (Alt: S100X225VBC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$62.2200 | Buy Now |
DISTI #
644-S100X225VBC
|
Mouser Electronics | Wire Labels & Markers P1 CASSETTE CLR/BLU VINYL 1.00X2.25in RoHS: Compliant | 0 |
|
$75.4100 / $82.9500 | Order Now |
DISTI #
PANS100X225VBC
|
Heilind Electronics | P1 CASSETTE, SELF-LAM LABEL, VINYL, 1.00 | Americas - 0 in Stock |
|
$68.7249 / $72.0504 | Buy Now |
|
Onlinecomponents.com | Blue Print-On Area, Vinyl Label For 8 - 4 Awg Wires, 125/Cassette. RoHS: Compliant | 0 |
|
$62.2200 / $72.5700 | Buy Now |
DISTI #
000000000002498994
|
Sager | Wire Labels & Markers P1 CASSETTE CLR/BLU VINYL 1.00X2.25in Min Qty: 1 | 0 |
|
$64.8500 / $81.8200 | Buy Now |