Part Details for S10114-256Q by Hamamatsu Photonics
Overview of S10114-256Q by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S10114-256Q
S10114-256Q CAD Models
S10114-256Q Part Data Attributes
|
S10114-256Q
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10114-256Q
Hamamatsu Photonics
CMOS Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 31.75 mm | |
Horizontal Pixel | 256 | |
Housing | CERAMIC | |
Master Clock | 0.25 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 25X2500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 200-1000 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 256 |