There are no models available for this part yet.
Overview of S1017-1.0X50-CS6886 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S10-17-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for S1017-1.0X50-CS6886 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y4208
|
Newark | S1017-1.0X50-Cs6886 |Raychem Te Connectivity S1017-1.0X50-CS6886 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.1200 | Buy Now | |
DISTI #
S1017-1.0X50-CS6886-ND
|
DigiKey | ADHESIVES & SEALANTS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.3830 | Buy Now | |
DISTI #
571-S1017-1.0X50-CS
|
Mouser Electronics | Heat Shrink Tubing & Sleeves S1017-1.0X50-CS6886 RoHS: Compliant | 0 |
|
$146.3800 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black RoHS: Compliant |
15 In Stock |
|
$157.6600 / $185.3300 | Buy Now | ||
DISTI #
78448436
|
Verical | Heat Shrink Tubing ST Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 14 |
|
$204.9580 / $240.9290 | Buy Now | |
DISTI #
RYCS1017-1.0X50-CS6886
|
Interstate Connecting Components | S1017-1.0X50-CS6886 | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Black RoHS: Compliant |
15 In Stock |
|
$157.6600 / $185.3300 | Buy Now |
CAD Models for S1017-1.0X50-CS6886 by TE Connectivity
Part Data Attributes for S1017-1.0X50-CS6886 by TE Connectivity
S1017-1.0X50-CS6886
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
S1017-1.0X50-CS6886TE ConnectivityVS
-