Part Details for S1018M by Klein Tools Inc
Overview of S1018M by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1018M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8584
|
Newark | Magnetic Nut Driver, 5/16", 18", Drive Size - Metric:-, Blade Length - Metric:457.2Mm, Overall Length - Metric:549.3Mm, Drive Size - Imperial:0.3125", Blade Length - Imperial:18", Overall Length - Imperial:21.625", Product Range:- Rohs Compliant: Na |Klein Tools S1018M RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9900 | Buy Now |