Part Details for S1019-0UO-03W by LEDtronics Inc
Overview of S1019-0UO-03W by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S1019-0UO-03W
S1019-0UO-03W CAD Models
S1019-0UO-03W Part Data Attributes:
|
S1019-0UO-03W
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1019-0UO-03W
LEDtronics Inc
Single Color LED Display Cluster, Amber
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |