-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Sensor, Rectangular, Surface Mount, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S10227-10
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10227-10
Hamamatsu Photonics
CMOS Sensor, Rectangular, Surface Mount, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hamamatsu | |
Array Type | LINEAR | |
Body Breadth | 4.4 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 9.1 mm | |
Data Rate | 5 Mbps | |
Horizontal Pixel | 512 | |
Housing | GLASS | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 12.5X250 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |