Part Details for S1030-0ER-04N by LEDtronics Inc
Overview of S1030-0ER-04N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for S1030-0ER-04N
S1030-0ER-04N CAD Models
S1030-0ER-04N Part Data Attributes
|
S1030-0ER-04N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1030-0ER-04N
LEDtronics Inc
Single Color LED Display Cluster, Red, 33.8mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 33.8 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |