Part Details for S1030-1BG-120AW by LEDtronics Inc
Overview of S1030-1BG-120AW by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9412-0AWQI8 | Renesas Electronics Corporation | Wireless Charging Receiver with Integrated Capacitor Divider and Wattshare™ for 30W Applications |
Part Details for S1030-1BG-120AW
S1030-1BG-120AW CAD Models
S1030-1BG-120AW Part Data Attributes
|
S1030-1BG-120AW
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1030-1BG-120AW
LEDtronics Inc
Single Color LED Display Cluster, Blue Green, 33.8mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMPLEX | |
Display Height | 33.8 mm | |
Number of Functions | 1 | |
Number of LEDs in Array | 30 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 505 nm |