Part Details for S1030-881-01N by LEDtronics Inc
Overview of S1030-881-01N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for S1030-881-01N
S1030-881-01N CAD Models
S1030-881-01N Part Data Attributes
|
S1030-881-01N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1030-881-01N
LEDtronics Inc
Infrared LED, 33.8mm, 1-Element, 880nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1700 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 33.8 mm |